Technical Document
Specifications
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
19
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
R.161-3P6
Socket Size
3,2 , 4 , 5 , 5,5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14mm
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extensions, joint, sliding handle, screwdriver handle
Drive Type
Square
Country of Origin
Taiwan, Province Of China
BD 95.194
BD 95.194 Each (Exc. Vat)
BD 104.713
BD 104.713 Each (inc. VAT)
1
BD 95.194
BD 95.194 Each (Exc. Vat)
BD 104.713
BD 104.713 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
19
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
R.161-3P6
Socket Size
3,2 , 4 , 5 , 5,5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14mm
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extensions, joint, sliding handle, screwdriver handle
Drive Type
Square
Country of Origin
Taiwan, Province Of China