Facom 37-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point

RS Stock No.: 188-3587Brand: FacomManufacturers Part No.: R.161-6P6
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

37

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

R.161-6P6

Socket Size

(1/4"") 5.5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 mm | PH1 , PH2 , PH3 | PZ1 PZ2 PZ3 | Hexagon 3 , 4 , 5 , 6 , 7 mm | Flat 4.5 , 6.5 , 8 mm | TT10 , TT15 , TT20 , TT25 , TT27 , TT30 , TT40

Finish

Bright Chrome

Material

Chrome Vandium Steel

Drive Type

Square

Set Contents

Ratchet, sockets, extensions, joint, bit holder, screwdriver handle, bits

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 144.001

BD 144.001 Each (Exc. Vat)

BD 158.401

BD 158.401 Each (inc. VAT)

Facom 37-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point

BD 144.001

BD 144.001 Each (Exc. Vat)

BD 158.401

BD 158.401 Each (inc. VAT)

Facom 37-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

37

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

R.161-6P6

Socket Size

(1/4"") 5.5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 mm | PH1 , PH2 , PH3 | PZ1 PZ2 PZ3 | Hexagon 3 , 4 , 5 , 6 , 7 mm | Flat 4.5 , 6.5 , 8 mm | TT10 , TT15 , TT20 , TT25 , TT27 , TT30 , TT40

Finish

Bright Chrome

Material

Chrome Vandium Steel

Drive Type

Square

Set Contents

Ratchet, sockets, extensions, joint, bit holder, screwdriver handle, bits

Country of Origin

Taiwan, Province Of China

You may be interested in