Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 37-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point

RS Stock No.: 235-6670Brand: FacomManufacturers Part No.: R.161-6P6HX
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

37

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

R.161-6P6HX

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, ultra-compact flexible head drive ratchet, sockets, extensions, joint, bit holder, bits

Drive Type

Square

Country of Origin

France

Stock information temporarily unavailable.

BD 140.285

BD 140.285 Each (Exc. Vat)

BD 154.313

BD 154.313 Each (inc. VAT)

Facom 37-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point

BD 140.285

BD 140.285 Each (Exc. Vat)

BD 154.313

BD 154.313 Each (inc. VAT)

Facom 37-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

37

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

R.161-6P6HX

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, ultra-compact flexible head drive ratchet, sockets, extensions, joint, bit holder, bits

Drive Type

Square

Country of Origin

France