Technical Document
Specifications
Brand
FacomSocket Set Type
Standard Socket/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
37
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
R.161-6P6HXPB
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, ultra-compact flexible head drive ratchet, sockets, extensions, joint, bit holder, bits
Drive Type
Square
Country of Origin
France
BD 109.026
BD 109.026 Each (Exc. Vat)
BD 119.929
BD 119.929 Each (inc. VAT)
1
BD 109.026
BD 109.026 Each (Exc. Vat)
BD 119.929
BD 119.929 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSocket Set Type
Standard Socket/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
37
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
R.161-6P6HXPB
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, ultra-compact flexible head drive ratchet, sockets, extensions, joint, bit holder, bits
Drive Type
Square
Country of Origin
France