Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 1/4 in Square Ratchet with Ratchet Handle, 119.5 mm Overall

RS Stock No.: 162-0043Brand: FacomManufacturers Part No.: R.161BPB
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

Facom

Drive Size

1/4 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

119.5 mm

Material

Chrome Vanadium Steel

Finish

Chrome

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

BD 23.744

BD 23.744 Each (Exc. Vat)

BD 26.118

BD 26.118 Each (inc. VAT)

Facom 1/4 in Square Ratchet with Ratchet Handle, 119.5 mm Overall

BD 23.744

BD 23.744 Each (Exc. Vat)

BD 26.118

BD 26.118 Each (inc. VAT)

Facom 1/4 in Square Ratchet with Ratchet Handle, 119.5 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Drive Size

1/4 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

119.5 mm

Material

Chrome Vanadium Steel

Finish

Chrome

Country of Origin

France

You may be interested in