Technical Document
Specifications
Brand
FacomTorque Wrench Type
Click Torque Wrench
Torque Range
5 → 25Nm
Drive Shape
Square
Drive Size
1/4 in
Overall Length
300 mm
Accuracy
±4 %
Country of Origin
Italy
Stock information temporarily unavailable.
BD 155.386
BD 155.386 Each (Exc. Vat)
BD 170.925
BD 170.925 Each (inc. VAT)
Facom Click Torque Wrench, 5 → 25Nm, 1/4 in Drive, Square Drive
1
BD 155.386
BD 155.386 Each (Exc. Vat)
BD 170.925
BD 170.925 Each (inc. VAT)
Facom Click Torque Wrench, 5 → 25Nm, 1/4 in Drive, Square Drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomTorque Wrench Type
Click Torque Wrench
Torque Range
5 → 25Nm
Drive Shape
Square
Drive Size
1/4 in
Overall Length
300 mm
Accuracy
±4 %
Country of Origin
Italy