Facom R.245 1/4 in Square Snap Ring Bit Holder Socket

RS Stock No.: 769-1701Brand: FacomManufacturers Part No.: R.245Distrelec Article No.: 30422688
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Facom

Drive Size

1/4 in

Type

Snap Ring Bit Holder Socket

Drive Type

Square

Sub Type

Bit Holder

Model

R.245

Finish

Chrome

Material

Steel

Non Sparking

No

Distrelec Product Id

30422688

Country of Origin

Taiwan, Province Of China

Product details

Facom 1/4 in Drive Secure Spring-Clip Bit Holder

Introducing a 1/4in, 22 mm bit holder from Facom. This bit holder is stiffer, more secure and offers long life and durability. It is designed to be used with a socket bit adapter, and completely compatible tools such as drills, drill drivers.

Why would you buy this adapter?

Screwdriver bits & sets are increasingly becoming commonplace in tool kits because they are interchangeable and shorten application time. A sturdy bit holder is a joy to use, you can quickly swap out & change bits when required.

Features and Benefits

• Model no: R.245
• 1/ 4in. drive
• Bit holder length: 22 mm
• Holds 1/ 4in insert bits securely
• Square drive has side-hole for ball or plunger lock
• Spring clip for infrequent bit changes
• Chrome finish
• NF ISO 2725-1, NF ISO 1173, ISO 2725-1, ISO 1173, DIN 3124

Specifications

• 1/ 4in. drive
• Diameter: 11.3 mm
• Length: 22 mm
• Weight: 10 g

Compatible Adapter

• Facom 1/4 in Square Adapter, Length 25 mm = RS stock no: 755-4147

Application Information

A bit holder is typically found in DIY, Furniture Assembly, and Automotive applications. Ideal for use with all 1/4 in. hexagon screwdriver bits, drills, and taps including Hexbits®.

FAQ's

What is a bit holder also known as?
Bit holders are also known as hex bit drivers, hex bit adapters and 1/4 in hex shank bit adapters

Is it compatible with power tools?
Yes, when used in conjunction with a socket adapter

Stock information temporarily unavailable.

BD 7.117

BD 7.117 Each (Exc. Vat)

BD 7.829

BD 7.829 Each (inc. VAT)

Facom R.245 1/4 in Square Snap Ring Bit Holder Socket

BD 7.117

BD 7.117 Each (Exc. Vat)

BD 7.829

BD 7.829 Each (inc. VAT)

Facom R.245 1/4 in Square Snap Ring Bit Holder Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Drive Size

1/4 in

Type

Snap Ring Bit Holder Socket

Drive Type

Square

Sub Type

Bit Holder

Model

R.245

Finish

Chrome

Material

Steel

Non Sparking

No

Distrelec Product Id

30422688

Country of Origin

Taiwan, Province Of China

Product details

Facom 1/4 in Drive Secure Spring-Clip Bit Holder

Introducing a 1/4in, 22 mm bit holder from Facom. This bit holder is stiffer, more secure and offers long life and durability. It is designed to be used with a socket bit adapter, and completely compatible tools such as drills, drill drivers.

Why would you buy this adapter?

Screwdriver bits & sets are increasingly becoming commonplace in tool kits because they are interchangeable and shorten application time. A sturdy bit holder is a joy to use, you can quickly swap out & change bits when required.

Features and Benefits

• Model no: R.245
• 1/ 4in. drive
• Bit holder length: 22 mm
• Holds 1/ 4in insert bits securely
• Square drive has side-hole for ball or plunger lock
• Spring clip for infrequent bit changes
• Chrome finish
• NF ISO 2725-1, NF ISO 1173, ISO 2725-1, ISO 1173, DIN 3124

Specifications

• 1/ 4in. drive
• Diameter: 11.3 mm
• Length: 22 mm
• Weight: 10 g

Compatible Adapter

• Facom 1/4 in Square Adapter, Length 25 mm = RS stock no: 755-4147

Application Information

A bit holder is typically found in DIY, Furniture Assembly, and Automotive applications. Ideal for use with all 1/4 in. hexagon screwdriver bits, drills, and taps including Hexbits®.

FAQ's

What is a bit holder also known as?
Bit holders are also known as hex bit drivers, hex bit adapters and 1/4 in hex shank bit adapters

Is it compatible with power tools?
Yes, when used in conjunction with a socket adapter