Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 32-Piece Imperial 1/4 in Standard Socket/Spanner Set with Ratchet, 6 point

RS Stock No.: 188-3591Brand: FacomManufacturers Part No.: R.440AUP
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket/Spanner Set

Drive Size

1/4 in

Imperial or Metric

Imperial

Number of Pieces

32

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

R.440AUP

Finish

Bright Chrome

Material

Chrome Vandium Steel

Drive Type

Square

Set Contents

Ratchet, sockets, extensions, screwdriver, multigrip plier, open end wrenches, joint, screwdriver handle, sliding handle, swivel handle

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 216.095

BD 216.095 Each (Exc. Vat)

BD 237.705

BD 237.705 Each (inc. VAT)

Facom 32-Piece Imperial 1/4 in Standard Socket/Spanner Set with Ratchet, 6 point

BD 216.095

BD 216.095 Each (Exc. Vat)

BD 237.705

BD 237.705 Each (inc. VAT)

Facom 32-Piece Imperial 1/4 in Standard Socket/Spanner Set with Ratchet, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket/Spanner Set

Drive Size

1/4 in

Imperial or Metric

Imperial

Number of Pieces

32

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

R.440AUP

Finish

Bright Chrome

Material

Chrome Vandium Steel

Drive Type

Square

Set Contents

Ratchet, sockets, extensions, screwdriver, multigrip plier, open end wrenches, joint, screwdriver handle, sliding handle, swivel handle

Country of Origin

Taiwan, Province Of China