Facom 250mm, Second Cut, Half Round Engineers File With Soft-Grip Handle
Technical Document
Specifications
Brand
FacomFile Type
Engineers File
Shape
Half Round
Cut Type
Second Cut
Length
250mm
Number of Pieces
1
Handle Included
Yes
Diameter
25mm
Country of Origin
India
Stock information temporarily unavailable.
BD 138.006
BD 11.500 Each (In a Pack of 12) (Exc. Vat)
BD 151.807
BD 12.650 Each (In a Pack of 12) (inc. VAT)
Facom 250mm, Second Cut, Half Round Engineers File With Soft-Grip Handle
12
BD 138.006
BD 11.500 Each (In a Pack of 12) (Exc. Vat)
BD 151.807
BD 12.650 Each (In a Pack of 12) (inc. VAT)
Facom 250mm, Second Cut, Half Round Engineers File With Soft-Grip Handle
Stock information temporarily unavailable.
12
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomFile Type
Engineers File
Shape
Half Round
Cut Type
Second Cut
Length
250mm
Number of Pieces
1
Handle Included
Yes
Diameter
25mm
Country of Origin
India