Technical Document
Specifications
Brand
FacomDrive Size
1/4 in
Handle Type
Bi-material Elastomer
Drive Shape
Square
Overall Length
121 mm
VDE/1000V Approved
No
Model
RL.161PB
Material
Chrome Vanadium Steel
Height Safe
No
Finish
Satin Chrome
Non Sparking
No
Country of Origin
Taiwan, Province Of China
Product details
Facom 1/4in Reversible Pear Head Ratchet
Introducing Facoms inch pear head ratchet spanner – a high quality, reversible and lightweight ratchet with a compact head for access into tight and enclosed areas. The main benefit of the sealed pear head design is the dustproof and maintenance free mechanism, which allows for working in environments where dust and debris is commonplace, without compromising on the quality of the tool and overall intended use. The ratchet also has a convenient hook for when the user is working at height, and the ergonomic comfort grip has been created to be resistant to liquids and greases in different environments, for example areas with chemicals and solvents.
Features and Benefits:
Maintenance free inch sealed pear head ratchet with an overall tool length of 121mm
Ultra-compact square drive head that fits a variety of metric and imperial socket sizes making it a versatile and essential piece of equipment for everyday usage
72-tooth mechanism with 5° increments for small angle ratcheting ideal for tight spaces
Ergonomic, soft-grip handle for superior grip and continued comfort
Innovative palm control system to allow for easy reversal even with greasy hands or gloves on
Satin chrome finish for easy cleaning
Covered by Facom Tools Lifetime Guarantee
Meets NF ISO 3315, ISO 3315, DIN 3122, ASME B107.10 standards
How does a ratchet spanner work?
A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.
Does this spanner feature a reversing lever?
Yes
BD 25.025
BD 25.025 Each (Exc. Vat)
BD 27.527
BD 27.527 Each (inc. VAT)
1
BD 25.025
BD 25.025 Each (Exc. Vat)
BD 27.527
BD 27.527 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomDrive Size
1/4 in
Handle Type
Bi-material Elastomer
Drive Shape
Square
Overall Length
121 mm
VDE/1000V Approved
No
Model
RL.161PB
Material
Chrome Vanadium Steel
Height Safe
No
Finish
Satin Chrome
Non Sparking
No
Country of Origin
Taiwan, Province Of China
Product details
Facom 1/4in Reversible Pear Head Ratchet
Introducing Facoms inch pear head ratchet spanner – a high quality, reversible and lightweight ratchet with a compact head for access into tight and enclosed areas. The main benefit of the sealed pear head design is the dustproof and maintenance free mechanism, which allows for working in environments where dust and debris is commonplace, without compromising on the quality of the tool and overall intended use. The ratchet also has a convenient hook for when the user is working at height, and the ergonomic comfort grip has been created to be resistant to liquids and greases in different environments, for example areas with chemicals and solvents.
Features and Benefits:
Maintenance free inch sealed pear head ratchet with an overall tool length of 121mm
Ultra-compact square drive head that fits a variety of metric and imperial socket sizes making it a versatile and essential piece of equipment for everyday usage
72-tooth mechanism with 5° increments for small angle ratcheting ideal for tight spaces
Ergonomic, soft-grip handle for superior grip and continued comfort
Innovative palm control system to allow for easy reversal even with greasy hands or gloves on
Satin chrome finish for easy cleaning
Covered by Facom Tools Lifetime Guarantee
Meets NF ISO 3315, ISO 3315, DIN 3122, ASME B107.10 standards
How does a ratchet spanner work?
A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.
Does this spanner feature a reversing lever?
Yes