Facom 6 Drawer Wheeled

RS Stock No.: 234-9531Brand: FacomManufacturers Part No.: ROLL.6M3APF
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

Facom

Number of Drawers

6

Wheeled

Yes

Length

779mm

Width

515mm

Height

972mm

Type

Trolley

Load Capacity

20 kg, 25kg

Country of Origin

France

You may be interested in
Facom 6 Drawer Steel Wheeled Tool Chest
BD 667.908Each (Exc. Vat)
Stock information temporarily unavailable.

BD 556.611

BD 556.611 Each (Exc. Vat)

BD 612.272

BD 612.272 Each (inc. VAT)

Facom 6 Drawer Wheeled

BD 556.611

BD 556.611 Each (Exc. Vat)

BD 612.272

BD 612.272 Each (inc. VAT)

Facom 6 Drawer Wheeled
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom 6 Drawer Steel Wheeled Tool Chest
BD 667.908Each (Exc. Vat)

Technical Document

Specifications

Brand

Facom

Number of Drawers

6

Wheeled

Yes

Length

779mm

Width

515mm

Height

972mm

Type

Trolley

Load Capacity

20 kg, 25kg

Country of Origin

France

You may be interested in
Facom 6 Drawer Steel Wheeled Tool Chest
BD 667.908Each (Exc. Vat)