Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 6 Drawer Wheeled Tool Chest

RS Stock No.: 234-9514Brand: FacomManufacturers Part No.: ROLL.6NM3APF
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

6

Wheeled

Yes

Length

779mm

Width

515mm

Height

972mm

Dimensions

779 x 972 x 515mm

Country of Origin

France

You may be interested in
Facom 6 Drawer Wheeled Tool Chest
BD 841.383Each (Exc. Vat)
Facom 6 Drawer Steel Wheeled Drawer
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 543.559

BD 543.559 Each (Exc. Vat)

BD 597.915

BD 597.915 Each (inc. VAT)

Facom 6 Drawer Wheeled Tool Chest

BD 543.559

BD 543.559 Each (Exc. Vat)

BD 597.915

BD 597.915 Each (inc. VAT)

Facom 6 Drawer Wheeled Tool Chest
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom 6 Drawer Wheeled Tool Chest
BD 841.383Each (Exc. Vat)
Facom 6 Drawer Steel Wheeled Drawer
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

6

Wheeled

Yes

Length

779mm

Width

515mm

Height

972mm

Dimensions

779 x 972 x 515mm

Country of Origin

France

You may be interested in
Facom 6 Drawer Wheeled Tool Chest
BD 841.383Each (Exc. Vat)
Facom 6 Drawer Steel Wheeled Drawer
P.O.A.Each (Exc. Vat)