Technical Document
Specifications
Brand
FacomType
Trolley
Platform Dimensions
560 x 460mm
Number of Levels
3
Weight Class
Medium Duty
Wheel Features
Swivel
Frame Material
PP
Country of Origin
France
BD 455.554
BD 455.554 Each (Exc. Vat)
BD 501.109
BD 501.109 Each (inc. VAT)
Facom 3 Shelf PP Trolley Trolley, 560 x 460mm
1
BD 455.554
BD 455.554 Each (Exc. Vat)
BD 501.109
BD 501.109 Each (inc. VAT)
Facom 3 Shelf PP Trolley Trolley, 560 x 460mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FacomType
Trolley
Platform Dimensions
560 x 460mm
Number of Levels
3
Weight Class
Medium Duty
Wheel Features
Swivel
Frame Material
PP
Country of Origin
France