Facom Bit Sockets 8 Pieces, Hexagon

RS Stock No.: 193-5465Brand: FacomManufacturers Part No.: RTM.J8MGRPPBDistrelec Article No.: 30421621
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

Facom

Head Type

Hexagon

Type

Bit Sockets

Size

Hex 2, Hex 2.5, Hex 3, Hex 4, Hex 5, Hex 6, Hex 7, Hex 8

Number of Pieces

8

Overall Length

37 mm

Country of Origin

France

BD 48.724

BD 48.724 Each (Exc. Vat)

BD 53.596

BD 53.596 Each (inc. VAT)

Facom Bit Sockets 8 Pieces, Hexagon

BD 48.724

BD 48.724 Each (Exc. Vat)

BD 53.596

BD 53.596 Each (inc. VAT)

Facom Bit Sockets 8 Pieces, Hexagon

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Facom

Head Type

Hexagon

Type

Bit Sockets

Size

Hex 2, Hex 2.5, Hex 3, Hex 4, Hex 5, Hex 6, Hex 7, Hex 8

Number of Pieces

8

Overall Length

37 mm

Country of Origin

France