Technical Document
Specifications
Brand
FacomDrive Size
1/2 in
Type
Socket
Drive Type
12 Point Socket
Overall Length
40 mm
Sub Type
Socket
Model
S.11/16SR
Finish
Copper Brazing
Material
Beryllium Copper
Non Sparking
Yes
Country of Origin
China
BD 52.799
BD 52.799 Each (Exc. Vat)
BD 58.079
BD 58.079 Each (inc. VAT)
1
BD 52.799
BD 52.799 Each (Exc. Vat)
BD 58.079
BD 58.079 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomDrive Size
1/2 in
Type
Socket
Drive Type
12 Point Socket
Overall Length
40 mm
Sub Type
Socket
Model
S.11/16SR
Finish
Copper Brazing
Material
Beryllium Copper
Non Sparking
Yes
Country of Origin
China