Facom 1/2 in Drive 12mm Long Socket, 12 point, 77 mm Overall Length

RS Stock No.: 235-4220Brand: FacomManufacturers Part No.: S.12LA
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

12mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Long Socket

Socket Head Type

12 point

Bit Length

12mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

S.12LA

Overall Length

77 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

United States

Product details

1/2" long sockets

Set of long metric sockets for excellent accessibility.
Available in 12-point 1/2" drive.
Polished-chrome finish.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 9.674

BD 9.674 Each (Exc. Vat)

BD 10.641

BD 10.641 Each (inc. VAT)

Facom 1/2 in Drive 12mm Long Socket, 12 point, 77 mm Overall Length

BD 9.674

BD 9.674 Each (Exc. Vat)

BD 10.641

BD 10.641 Each (inc. VAT)

Facom 1/2 in Drive 12mm Long Socket, 12 point, 77 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Facom

Socket Size

12mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Long Socket

Socket Head Type

12 point

Bit Length

12mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

S.12LA

Overall Length

77 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

United States

Product details

1/2" long sockets

Set of long metric sockets for excellent accessibility.
Available in 12-point 1/2" drive.
Polished-chrome finish.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in