Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 1/2 in Drive 12mm Standard Socket, 12 point, 40 mm Overall Length

RS Stock No.: 235-0497Brand: FacomManufacturers Part No.: S.12SR
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

12mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

VDE/1000V Approved

No

Non Sparking

Yes

Finish

Non sparking, anti-magnetic

Model

S.12SR

Overall Length

40 mm

Material

Beryllium Copper

Drive Type

Square

Country of Origin

China

Stock information temporarily unavailable.

BD 43.758

BD 43.758 Each (Exc. Vat)

BD 48.134

BD 48.134 Each (inc. VAT)

Facom 1/2 in Drive 12mm Standard Socket, 12 point, 40 mm Overall Length

BD 43.758

BD 43.758 Each (Exc. Vat)

BD 48.134

BD 48.134 Each (inc. VAT)

Facom 1/2 in Drive 12mm Standard Socket, 12 point, 40 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Size

12mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

VDE/1000V Approved

No

Non Sparking

Yes

Finish

Non sparking, anti-magnetic

Model

S.12SR

Overall Length

40 mm

Material

Beryllium Copper

Drive Type

Square

Country of Origin

China