Facom 19-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point

RS Stock No.: 123-4645Brand: FacomManufacturers Part No.: S.161-2P6PB
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

19

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

S.161-2P6PB

Socket Size

10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 24 , 27 , 30 , 32mm

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, sockets, extension, joint

Drive Type

Square

Country of Origin

France

Product details

Facom 1/2 in 19 Piece Socket Set

The Facom 19 piece 1/2 in Socket Set with Ratchet comes with a range of essential sockets. Designed to offer less wear, thanks to the torque being transmitted through the fastener flats instead of the corners. Also the larger contact area between socket and fastener reduces stress but offers powerful tightening.
Supplied in a robust storage case for protection and easy identification.

Features and Benefits:

5° Recovery angle enables delicate work in confined spaces
Ratchet handle has a high resistance to abrasion and solvents
Made from chrome vanadium steel that delivers quality, strength and performance
72 Tooth mechanism
Professional quality
Chrome finish for easy cleaning
Offers high torque without damage to fasteners
Increased durability

Kit Contains:

10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30 & 32 mm Sockets
S.161BPB Reversible Ratchet
Extension
Universal Joint

You may be interested in
Stock information temporarily unavailable.

BD 120.065

BD 120.065 Each (Exc. Vat)

BD 132.071

BD 132.071 Each (inc. VAT)

Facom 19-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point

BD 120.065

BD 120.065 Each (Exc. Vat)

BD 132.071

BD 132.071 Each (inc. VAT)

Facom 19-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

19

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

S.161-2P6PB

Socket Size

10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 24 , 27 , 30 , 32mm

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, sockets, extension, joint

Drive Type

Square

Country of Origin

France

Product details

Facom 1/2 in 19 Piece Socket Set

The Facom 19 piece 1/2 in Socket Set with Ratchet comes with a range of essential sockets. Designed to offer less wear, thanks to the torque being transmitted through the fastener flats instead of the corners. Also the larger contact area between socket and fastener reduces stress but offers powerful tightening.
Supplied in a robust storage case for protection and easy identification.

Features and Benefits:

5° Recovery angle enables delicate work in confined spaces
Ratchet handle has a high resistance to abrasion and solvents
Made from chrome vanadium steel that delivers quality, strength and performance
72 Tooth mechanism
Professional quality
Chrome finish for easy cleaning
Offers high torque without damage to fasteners
Increased durability

Kit Contains:

10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30 & 32 mm Sockets
S.161BPB Reversible Ratchet
Extension
Universal Joint

You may be interested in