Facom 1/2 in Drive 17mm Standard Socket, 12 point, 36 mm Overall Length

RS Stock No.: 235-6869Brand: FacomManufacturers Part No.: S.17
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

17mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Bit Length

13mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

S.17

Overall Length

36 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.130

BD 3.130 Each (Exc. Vat)

BD 3.443

BD 3.443 Each (inc. VAT)

Facom 1/2 in Drive 17mm Standard Socket, 12 point, 36 mm Overall Length

BD 3.130

BD 3.130 Each (Exc. Vat)

BD 3.443

BD 3.443 Each (inc. VAT)

Facom 1/2 in Drive 17mm Standard Socket, 12 point, 36 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Facom

Socket Size

17mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Bit Length

13mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

S.17

Overall Length

36 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more