Facom 1/2 in Drive 17mm Long Socket, 12 point, 77 mm Overall Length

RS Stock No.: 235-4270Brand: FacomManufacturers Part No.: S.17LA
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Facom

Socket Size

17mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Long Socket

Socket Head Type

12 point

Bit Length

15mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

S.17LA

Overall Length

77 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

France

Product details

1/2" long sockets

Set of long metric sockets for excellent accessibility.
Available in 12-point 1/2" drive.
Polished-chrome finish.

Stock information temporarily unavailable.

BD 10.642

BD 10.642 Each (Exc. Vat)

BD 11.706

BD 11.706 Each (inc. VAT)

Facom 1/2 in Drive 17mm Long Socket, 12 point, 77 mm Overall Length

BD 10.642

BD 10.642 Each (Exc. Vat)

BD 11.706

BD 11.706 Each (inc. VAT)

Facom 1/2 in Drive 17mm Long Socket, 12 point, 77 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Size

17mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Long Socket

Socket Head Type

12 point

Bit Length

15mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

S.17LA

Overall Length

77 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

France

Product details

1/2" long sockets

Set of long metric sockets for excellent accessibility.
Available in 12-point 1/2" drive.
Polished-chrome finish.