Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Facom S.208 1/2 in Square Drive Extension Bar, 75 mm Overall

RS Stock No.: 250-5901Brand: FacomManufacturers Part No.: S.208
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Type

Drive Extension Bar

Drive Type

Square

Overall Length

75 mm

Sub Type

Extension Bar

Model

S.208

Finish

Chrome

Material

Steel

Non Sparking

No

Country of Origin

France

Product details

Extensions for 1/2" ratchet

Extensions adaptable to 1/2" square drive ratchets.
Available in 3 lengths:  75, 125 and 250 mm.

You may be interested in
Stock information temporarily unavailable.

BD 8.059

BD 8.059 Each (Exc. Vat)

BD 8.865

BD 8.865 Each (inc. VAT)

Facom S.208 1/2 in Square Drive Extension Bar, 75 mm Overall

BD 8.059

BD 8.059 Each (Exc. Vat)

BD 8.865

BD 8.865 Each (inc. VAT)

Facom S.208 1/2 in Square Drive Extension Bar, 75 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Type

Drive Extension Bar

Drive Type

Square

Overall Length

75 mm

Sub Type

Extension Bar

Model

S.208

Finish

Chrome

Material

Steel

Non Sparking

No

Country of Origin

France

Product details

Extensions for 1/2" ratchet

Extensions adaptable to 1/2" square drive ratchets.
Available in 3 lengths:  75, 125 and 250 mm.

You may be interested in