Technical Document
Specifications
Brand
FacomDrive Size
1/2 in
Type
Wobble Drive Extension
Drive Type
Square
Overall Length
75 mm
Model
S.208S
Sub Type
Wobble Extension Bar
Finish
Chrome
Material
Steel
Non Sparking
No
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 11.539
BD 11.539 Each (Exc. Vat)
BD 12.693
BD 12.693 Each (inc. VAT)
Facom S.208S 1/2 in Square Wobble Drive Extension, 75 mm Overall
1
BD 11.539
BD 11.539 Each (Exc. Vat)
BD 12.693
BD 12.693 Each (inc. VAT)
Facom S.208S 1/2 in Square Wobble Drive Extension, 75 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomDrive Size
1/2 in
Type
Wobble Drive Extension
Drive Type
Square
Overall Length
75 mm
Model
S.208S
Sub Type
Wobble Extension Bar
Finish
Chrome
Material
Steel
Non Sparking
No
Country of Origin
Taiwan, Province Of China