Technical Document
Specifications
Brand
FacomDrive Size
1/2 in
Type
Coupler
Drive Type
Square
Overall Length
36.65 mm
Sub Type
Coupler
Model
S.230
Finish
Chrome
Material
Steel
Non Sparking
No
Country of Origin
France
Product details
Facom 1/2" to 3/8" Square Ratchet Adaptor:
Introducing professional 1/2" female square ratchet to 3/8" male square ratchet adaptor. This professional Facom adaptor allows you to use "junior" series 3/8" drive sockets. Manufactured from the highest grade steel guarantees the maximum performance, durability and safety of use.
Features and Benefits:
1/2" female to 3/8" male square drive
For adapting sockets and accessories 3/8"
Max. torque 212 N.m
Weight: 55 g
Bright Chrome finish
Approvals & Certification:
ISO 3316,
DIN 3123,
NF ISO 3316,
ASME B107.10
BD 6.600
BD 6.600 Each (Exc. Vat)
BD 7.260
BD 7.260 Each (inc. VAT)
1
BD 6.600
BD 6.600 Each (Exc. Vat)
BD 7.260
BD 7.260 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomDrive Size
1/2 in
Type
Coupler
Drive Type
Square
Overall Length
36.65 mm
Sub Type
Coupler
Model
S.230
Finish
Chrome
Material
Steel
Non Sparking
No
Country of Origin
France
Product details
Facom 1/2" to 3/8" Square Ratchet Adaptor:
Introducing professional 1/2" female square ratchet to 3/8" male square ratchet adaptor. This professional Facom adaptor allows you to use "junior" series 3/8" drive sockets. Manufactured from the highest grade steel guarantees the maximum performance, durability and safety of use.
Features and Benefits:
1/2" female to 3/8" male square drive
For adapting sockets and accessories 3/8"
Max. torque 212 N.m
Weight: 55 g
Bright Chrome finish
Approvals & Certification:
ISO 3316,
DIN 3123,
NF ISO 3316,
ASME B107.10