Facom S.234 1/2 in Square Drive Offset Adapter

RS Stock No.: 235-0534Brand: FacomManufacturers Part No.: S.234
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Type

Drive Offset Adapter

Drive Type

Square

Sub Type

Adapter

Model

S.234

Finish

Chrome

Material

Steel

Non Sparking

No

Country of Origin

France

Stock information temporarily unavailable.

BD 15.900

BD 15.900 Each (Exc. Vat)

BD 17.490

BD 17.490 Each (inc. VAT)

Facom S.234 1/2 in Square Drive Offset Adapter

BD 15.900

BD 15.900 Each (Exc. Vat)

BD 17.490

BD 17.490 Each (inc. VAT)

Facom S.234 1/2 in Square Drive Offset Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Type

Drive Offset Adapter

Drive Type

Square

Sub Type

Adapter

Model

S.234

Finish

Chrome

Material

Steel

Non Sparking

No

Country of Origin

France