Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 1/2 in Square Joint, 66 mm Overall

RS Stock No.: 484-192Brand: FacomManufacturers Part No.: S240A
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Type

Joint

Drive Type

Square

Overall Length

66 mm

Sub Type

Universal Joint

Material

Chrome Vanadium Steel

Country of Origin

France

Product details

Universal Joint for 1/2 in Ratchet

Universal joint for 1/2" square drive ratchet. The joints are spring-stiffened and the tool remains in position to reach hard-to-access places.
Total length 66 mm, width 26 mm.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom 1/2 in Square Joint, 66 mm Overall

P.O.A.

Facom 1/2 in Square Joint, 66 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Type

Joint

Drive Type

Square

Overall Length

66 mm

Sub Type

Universal Joint

Material

Chrome Vanadium Steel

Country of Origin

France

Product details

Universal Joint for 1/2 in Ratchet

Universal joint for 1/2" square drive ratchet. The joints are spring-stiffened and the tool remains in position to reach hard-to-access places.
Total length 66 mm, width 26 mm.

You may be interested in