Technical Document
Specifications
Brand
FacomTorque Wrench Type
Click Torque Wrench
Torque Range
20 → 100Nm
Drive Shape
Square
Drive Size
1/2 in
Insert Size
9 x 12mm
Country of Origin
Italy
Stock information temporarily unavailable.
BD 258.880
BD 258.880 Each (Exc. Vat)
BD 284.768
BD 284.768 Each (inc. VAT)
Facom Click Torque Wrench, 20 → 100Nm, 1/2 in Drive, Square Drive, 9 x 12mm Insert
1
BD 258.880
BD 258.880 Each (Exc. Vat)
BD 284.768
BD 284.768 Each (inc. VAT)
Facom Click Torque Wrench, 20 → 100Nm, 1/2 in Drive, Square Drive, 9 x 12mm Insert
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomTorque Wrench Type
Click Torque Wrench
Torque Range
20 → 100Nm
Drive Shape
Square
Drive Size
1/2 in
Insert Size
9 x 12mm
Country of Origin
Italy