Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 9-Piece Metric 1/2 in Bit Socket Set , 6 point

RS Stock No.: 769-1754Brand: FacomManufacturers Part No.: STM.J9APB
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Socket Set Type

Bit Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

9

Socket Head Type

6 point

Ratchet Included

No

VDE/1000V Approved

No

Model

STM.J9APB

Socket Size

5 , 6 , 7 , 8 , 10 , 12 , 14 , 17 , 19mm

Finish

Bright Chrome

Material

Chrome Vandium Steel

Drive Type

Square

Set Contents

Bit sockets

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

BD 110.500

BD 110.500 Each (Exc. Vat)

BD 121.550

BD 121.550 Each (inc. VAT)

Facom 9-Piece Metric 1/2 in Bit Socket Set , 6 point

BD 110.500

BD 110.500 Each (Exc. Vat)

BD 121.550

BD 121.550 Each (inc. VAT)

Facom 9-Piece Metric 1/2 in Bit Socket Set , 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Socket Set Type

Bit Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

9

Socket Head Type

6 point

Ratchet Included

No

VDE/1000V Approved

No

Model

STM.J9APB

Socket Size

5 , 6 , 7 , 8 , 10 , 12 , 14 , 17 , 19mm

Finish

Bright Chrome

Material

Chrome Vandium Steel

Drive Type

Square

Set Contents

Bit sockets

Country of Origin

France

You may be interested in