Technical Document
Specifications
Brand
FacomSocket Size
E16
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
Torx
Bit Length
9.6mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
STX.16
Overall Length
37 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China
BD 6.809
BD 6.809 Each (Exc. Vat)
BD 7.490
BD 7.490 Each (inc. VAT)
1
BD 6.809
BD 6.809 Each (Exc. Vat)
BD 7.490
BD 7.490 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FacomSocket Size
E16
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
Torx
Bit Length
9.6mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
STX.16
Overall Length
37 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China


