Technical Document
Specifications
Brand
FacomSocket Size
E24
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
Torx
Bit Length
16.1mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
STX.24
Overall Length
37 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China
BD 8.976
BD 8.976 Each (Exc. Vat)
BD 9.874
BD 9.874 Each (inc. VAT)
1
BD 8.976
BD 8.976 Each (Exc. Vat)
BD 9.874
BD 9.874 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSocket Size
E24
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
Torx
Bit Length
16.1mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
STX.24
Overall Length
37 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China