Technical Document
Specifications
Brand
FacomImperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Bit Socket
Socket Head Type
XZN
Bit Size
M10
Bit Length
120mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Bright Chrome with Phosphate
Model
SV.10ELB
Overall Length
120 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China
BD 10.610
BD 10.610 Each (Exc. Vat)
BD 11.671
BD 11.671 Each (inc. VAT)
1
BD 10.610
BD 10.610 Each (Exc. Vat)
BD 11.671
BD 11.671 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomImperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Bit Socket
Socket Head Type
XZN
Bit Size
M10
Bit Length
120mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Bright Chrome with Phosphate
Model
SV.10ELB
Overall Length
120 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China