Facom SX.55LA 1/2 in Torx Long Bit Socket

RS Stock No.: 234-9804Brand: FacomManufacturers Part No.: SX.55LA
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Type

Long Bit Socket

Drive Type

Torx

Sub Type

Socket

Model

SX.55LA

Finish

Chrome

Material

Steel

Non Sparking

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 21.263

BD 21.263 Each (Exc. Vat)

BD 23.389

BD 23.389 Each (inc. VAT)

Facom SX.55LA 1/2 in Torx Long Bit Socket

BD 21.263

BD 21.263 Each (Exc. Vat)

BD 23.389

BD 23.389 Each (inc. VAT)

Facom SX.55LA 1/2 in Torx Long Bit Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Type

Long Bit Socket

Drive Type

Torx

Sub Type

Socket

Model

SX.55LA

Finish

Chrome

Material

Steel

Non Sparking

No

Country of Origin

Taiwan, Province Of China