Facom 1/2 in Drive Bit Socket, Torx, T40, 60 mm Overall Length

RS Stock No.: 234-9814Brand: FacomManufacturers Part No.: SXM.40
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Facom

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

Torx

Bit Size

T40

VDE/1000V Approved

No

Non Sparking

No

Finish

Bright Chrome with Phosphate

Model

SXM.40

Overall Length

60 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 11.308

BD 11.308 Each (Exc. Vat)

BD 12.439

BD 12.439 Each (inc. VAT)

Facom 1/2 in Drive Bit Socket, Torx, T40, 60 mm Overall Length

BD 11.308

BD 11.308 Each (Exc. Vat)

BD 12.439

BD 12.439 Each (inc. VAT)

Facom 1/2 in Drive Bit Socket, Torx, T40, 60 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Facom

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

Torx

Bit Size

T40

VDE/1000V Approved

No

Non Sparking

No

Finish

Bright Chrome with Phosphate

Model

SXM.40

Overall Length

60 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more