Technical Document
Specifications
Brand
FacomTool Type
Extraction Tool
Contact Size
M8
Series
U.49P
Overall Length
88 mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 31.845
BD 31.845 Each (Exc. Vat)
BD 35.029
BD 35.029 Each (inc. VAT)
Facom Extraction Tool, U.49P Series, Contact size M8
1
BD 31.845
BD 31.845 Each (Exc. Vat)
BD 35.029
BD 35.029 Each (inc. VAT)
Facom Extraction Tool, U.49P Series, Contact size M8
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomTool Type
Extraction Tool
Contact Size
M8
Series
U.49P
Overall Length
88 mm
Country of Origin
Taiwan, Province Of China