Facom Extraction Tool, U.49P Series, Contact size 1/2in

RS Stock No.: 191-4112Brand: FacomManufacturers Part No.: U.49P5
brand-logo
View all in Insertion & Extraction Tools

Technical Document

Specifications

Brand

Facom

Tool Type

Extraction Tool

Contact Size

1/2in

Series

U.49P

Overall Length

112 mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 33.154

BD 33.154 Each (Exc. Vat)

BD 36.469

BD 36.469 Each (inc. VAT)

Facom Extraction Tool, U.49P Series, Contact size 1/2in

BD 33.154

BD 33.154 Each (Exc. Vat)

BD 36.469

BD 36.469 Each (inc. VAT)

Facom Extraction Tool, U.49P Series, Contact size 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Tool Type

Extraction Tool

Contact Size

1/2in

Series

U.49P

Overall Length

112 mm

Country of Origin

Taiwan, Province Of China