Facom Swivel Head Rivet Tool

RS Stock No.: 235-6289Brand: FacomManufacturers Part No.: Y.M46
brand-logo
View all in Rivet Guns

Technical Document

Specifications

Brand

Facom

Riveting Tool Type

Swivel Head

Rivet Size Maximum

M6

Rivet Size Minimum

M4

Model Number

YM46

Overall Length

335 mm

Country of Origin

France

Stock information temporarily unavailable.

BD 193.094

BD 193.094 Each (Exc. Vat)

BD 212.403

BD 212.403 Each (inc. VAT)

Facom Swivel Head Rivet Tool

BD 193.094

BD 193.094 Each (Exc. Vat)

BD 212.403

BD 212.403 Each (inc. VAT)

Facom Swivel Head Rivet Tool
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Riveting Tool Type

Swivel Head

Rivet Size Maximum

M6

Rivet Size Minimum

M4

Model Number

YM46

Overall Length

335 mm

Country of Origin

France