Facom Swivel Head Rivet Tool

RS Stock No.: 235-6290Brand: FacomManufacturers Part No.: Y.RIV1
brand-logo
View all in Rivet Guns

Technical Document

Specifications

Brand

Facom

Riveting Tool Type

Swivel Head

Rivet Size Maximum

4.8mm

Rivet Size Minimum

4mm

Model Number

YRIV1

Overall Length

250 mm

Country of Origin

China

Stock information temporarily unavailable.

BD 94.897

BD 94.897 Each (Exc. Vat)

BD 104.387

BD 104.387 Each (inc. VAT)

Facom Swivel Head Rivet Tool

BD 94.897

BD 94.897 Each (Exc. Vat)

BD 104.387

BD 104.387 Each (inc. VAT)

Facom Swivel Head Rivet Tool
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Riveting Tool Type

Swivel Head

Rivet Size Maximum

4.8mm

Rivet Size Minimum

4mm

Model Number

YRIV1

Overall Length

250 mm

Country of Origin

China