Technical Document
Specifications
Brand
FAGInside Diameter
15mm
Outside Diameter
35mm
Roller Bearing Type
Taper
Race Width
11.75mm
Bore Type
Parallel
Static Load Rating
14100N
Cage Material
Sheet Steel
Number of Rows
1
Dynamic Load Rating
14700N
End Type
Open
Reference Speed
13500rpm
Limiting Speed
23400rpm
Fatigue Limit Load
1320N
BD 8.074
BD 8.074 Each (Exc. Vat)
BD 8.881
BD 8.881 Each (inc. VAT)
1
BD 8.074
BD 8.074 Each (Exc. Vat)
BD 8.881
BD 8.881 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 8.074 |
5 - 9 | BD 7.854 |
10 - 24 | BD 7.821 |
25+ | BD 7.766 |
Technical Document
Specifications
Brand
FAGInside Diameter
15mm
Outside Diameter
35mm
Roller Bearing Type
Taper
Race Width
11.75mm
Bore Type
Parallel
Static Load Rating
14100N
Cage Material
Sheet Steel
Number of Rows
1
Dynamic Load Rating
14700N
End Type
Open
Reference Speed
13500rpm
Limiting Speed
23400rpm
Fatigue Limit Load
1320N