FAG 3204-BD-XL-TVH Double Row Angular Contact Ball Bearing- Open Type 20mm I.D, 47mm O.D

RS Stock No.: 190-8375Brand: FAGManufacturers Part No.: 3204-BD-XL-TVH
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

FAG

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

20.6mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

2

Static Load Rating

12.9kN

Dynamic Load Rating

20.6kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3204

Race Type

Plain

Stock information temporarily unavailable.

BD 21.461

BD 21.461 Each (Exc. Vat)

BD 23.607

BD 23.607 Each (inc. VAT)

FAG 3204-BD-XL-TVH Double Row Angular Contact Ball Bearing- Open Type 20mm I.D, 47mm O.D

BD 21.461

BD 21.461 Each (Exc. Vat)

BD 23.607

BD 23.607 Each (inc. VAT)

FAG 3204-BD-XL-TVH Double Row Angular Contact Ball Bearing- Open Type 20mm I.D, 47mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 21.461
5 - 9BD 20.889
10 - 24BD 20.779
25+BD 20.647

Technical Document

Specifications

Brand

FAG

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

20.6mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

2

Static Load Rating

12.9kN

Dynamic Load Rating

20.6kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3204

Race Type

Plain