FAG 3205-BD-XL-2HRS-TVH Double Row Angular Contact Ball Bearing- Both Sides Sealed 25mm I.D, 52mm O.D

RS Stock No.: 137-1504Brand: FAGManufacturers Part No.: 3205-BD-XL-2HRS-TVH
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

FAG

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

20.6mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

2

Static Load Rating

15.2kN

Dynamic Load Rating

22kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3205

Race Type

Plain

Product details

Double Row Angular Contact Ball Bearings

FAG from Schaeffler double row angular contact ball bearings are units with solid inner and outer rings and ball and cage assemblies with polyamide, sheet steel or brass cages. They correspond in design to single row angular contact ball bearings in pairs in an O arrangement but give a narrower design. They differ in the size of their contact angle and the design of the bearing rings.
The bearings are available in open and sealed versions. Due to the production technology used, open bearings can still have turned recesses on the outer ring for seals or shields. Sealed bearings are maintenance free and, as a result, allow economical bearing arrangements. The self-alignment capacity of angular contact ball bearings is small.

Features and Benefits

• Lower operating costs
• Reduced maintenance due to improved lubrication
• Lower heat generation
• Less noise

Product Application Information

These bearings have improved running accuracy and optimised surfaces giving them an increase in fatigue limit load. In terms of the expanded adjusted rating life, values up to 50% are achieved. In certain applications, a smaller bearing arrangement can be designed.

Suffixes

BD - Modified internal construction
2HRS - Lip seals on both sides
TVH - Solid polyamide snap cage, ball-guided

FAG

Stock information temporarily unavailable.

BD 26.944

BD 26.944 Each (Exc. Vat)

BD 29.638

BD 29.638 Each (inc. VAT)

FAG 3205-BD-XL-2HRS-TVH Double Row Angular Contact Ball Bearing- Both Sides Sealed 25mm I.D, 52mm O.D

BD 26.944

BD 26.944 Each (Exc. Vat)

BD 29.638

BD 29.638 Each (inc. VAT)

FAG 3205-BD-XL-2HRS-TVH Double Row Angular Contact Ball Bearing- Both Sides Sealed 25mm I.D, 52mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 26.944
5 - 9BD 26.142
10 - 24BD 25.993
25+BD 25.822

Technical Document

Specifications

Brand

FAG

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

20.6mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

2

Static Load Rating

15.2kN

Dynamic Load Rating

22kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3205

Race Type

Plain

Product details

Double Row Angular Contact Ball Bearings

FAG from Schaeffler double row angular contact ball bearings are units with solid inner and outer rings and ball and cage assemblies with polyamide, sheet steel or brass cages. They correspond in design to single row angular contact ball bearings in pairs in an O arrangement but give a narrower design. They differ in the size of their contact angle and the design of the bearing rings.
The bearings are available in open and sealed versions. Due to the production technology used, open bearings can still have turned recesses on the outer ring for seals or shields. Sealed bearings are maintenance free and, as a result, allow economical bearing arrangements. The self-alignment capacity of angular contact ball bearings is small.

Features and Benefits

• Lower operating costs
• Reduced maintenance due to improved lubrication
• Lower heat generation
• Less noise

Product Application Information

These bearings have improved running accuracy and optimised surfaces giving them an increase in fatigue limit load. In terms of the expanded adjusted rating life, values up to 50% are achieved. In certain applications, a smaller bearing arrangement can be designed.

Suffixes

BD - Modified internal construction
2HRS - Lip seals on both sides
TVH - Solid polyamide snap cage, ball-guided

FAG