Technical Document
Specifications
Brand
FAGInside Diameter
40mm
Outside Diameter
60mm
Race Width
13mm
Ball Bearing Type
Thrust Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
62kN
Dynamic Load Rating
25.5kN
Bore Type
Parallel
Clearance Code
CN
Bearing Series
1 Extra Light Thrust
Partial Bearing Code
51108
Race Type
Plain
BD 10.196
BD 10.196 Each (Exc. Vat)
BD 11.216
BD 11.216 Each (inc. VAT)
1
BD 10.196
BD 10.196 Each (Exc. Vat)
BD 11.216
BD 11.216 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 10.196 |
5 - 9 | BD 9.949 |
10 - 24 | BD 9.902 |
25+ | BD 9.838 |
Technical Document
Specifications
Brand
FAGInside Diameter
40mm
Outside Diameter
60mm
Race Width
13mm
Ball Bearing Type
Thrust Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
62kN
Dynamic Load Rating
25.5kN
Bore Type
Parallel
Clearance Code
CN
Bearing Series
1 Extra Light Thrust
Partial Bearing Code
51108
Race Type
Plain