FAG 6001-C-2HRS>V Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 28mm O.D

RS Stock No.: 260-0874Brand: FAGManufacturers Part No.: 6001-C-2HRS>V
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

FAG

Inside Diameter

12mm

Outside Diameter

28mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

2.37kN

Dynamic Load Rating

5.9kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Type

Plain

Partial Bearing Code

6001

Country of Origin

Portugal

Stock information temporarily unavailable.

BD 24.255

BD 2.426 Each (In a Pack of 10) (Exc. Vat)

BD 26.681

BD 2.669 Each (In a Pack of 10) (inc. VAT)

FAG 6001-C-2HRS>V Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 28mm O.D

BD 24.255

BD 2.426 Each (In a Pack of 10) (Exc. Vat)

BD 26.681

BD 2.669 Each (In a Pack of 10) (inc. VAT)

FAG 6001-C-2HRS>V Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 28mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

FAG

Inside Diameter

12mm

Outside Diameter

28mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

2.37kN

Dynamic Load Rating

5.9kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Type

Plain

Partial Bearing Code

6001

Country of Origin

Portugal