FAG Single Row Deep Groove Ball Bearing- Both Sides Shielded 20mm I.D, 42mm O.D

RS Stock No.: 260-0868Brand: FAGManufacturers Part No.: 6004-C-2Z-C3>V
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

FAG

Inside Diameter

20mm

Outside Diameter

42mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Number of Rows

1

Static Load Rating

5kN

Dynamic Load Rating

10.6kN

Partial Bearing Code

6004

Race Type

Plain

Country of Origin

Portugal

Stock information temporarily unavailable.

BD 2.893

BD 2.893 Each (Exc. Vat)

BD 3.182

BD 3.182 Each (inc. VAT)

FAG Single Row Deep Groove Ball Bearing- Both Sides Shielded 20mm I.D, 42mm O.D

BD 2.893

BD 2.893 Each (Exc. Vat)

BD 3.182

BD 3.182 Each (inc. VAT)

FAG Single Row Deep Groove Ball Bearing- Both Sides Shielded 20mm I.D, 42mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

FAG

Inside Diameter

20mm

Outside Diameter

42mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Number of Rows

1

Static Load Rating

5kN

Dynamic Load Rating

10.6kN

Partial Bearing Code

6004

Race Type

Plain

Country of Origin

Portugal