Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FAG 61816-2RZ-Y Single Row Deep Groove Ball Bearing- Non Contact Seals On Both Sides 80mm I.D, 100mm O.D

RS Stock No.: 260-0822Brand: FAGManufacturers Part No.: 61816-2RZ-Y
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

FAG

Inside Diameter

80mm

Outside Diameter

100mm

Race Width

10mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Non Contact Seals On Both Sides

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

13.8kN

Dynamic Load Rating

13.8kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61816

Race Type

Plain

Country of Origin

Slovakia

Stock information temporarily unavailable.

BD 60.472

BD 60.472 Each (Exc. Vat)

BD 66.519

BD 66.519 Each (inc. VAT)

FAG 61816-2RZ-Y Single Row Deep Groove Ball Bearing- Non Contact Seals On Both Sides 80mm I.D, 100mm O.D

BD 60.472

BD 60.472 Each (Exc. Vat)

BD 66.519

BD 66.519 Each (inc. VAT)

FAG 61816-2RZ-Y Single Row Deep Groove Ball Bearing- Non Contact Seals On Both Sides 80mm I.D, 100mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

FAG

Inside Diameter

80mm

Outside Diameter

100mm

Race Width

10mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Non Contact Seals On Both Sides

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

13.8kN

Dynamic Load Rating

13.8kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61816

Race Type

Plain

Country of Origin

Slovakia