FAG 6309-C-2Z-C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 45mm I.D, 100mm O.D

RS Stock No.: 260-0836Brand: FAGManufacturers Part No.: 6309-C-2Z-C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

FAG

Inside Diameter

45mm

Outside Diameter

100mm

Race Width

25mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

31.5kN

Dynamic Load Rating

58kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6309

Race Type

Plain

Country of Origin

Portugal

Stock information temporarily unavailable.

BD 18.574

BD 18.574 Each (Exc. Vat)

BD 20.431

BD 20.431 Each (inc. VAT)

FAG 6309-C-2Z-C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 45mm I.D, 100mm O.D

BD 18.574

BD 18.574 Each (Exc. Vat)

BD 20.431

BD 20.431 Each (inc. VAT)

FAG 6309-C-2Z-C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 45mm I.D, 100mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

FAG

Inside Diameter

45mm

Outside Diameter

100mm

Race Width

25mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

31.5kN

Dynamic Load Rating

58kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6309

Race Type

Plain

Country of Origin

Portugal