FAG 7207-B-XL-2RS-TVP Single Row Angular Contact Ball Bearing- Both Sides Sealed 35mm I.D, 72mm O.D

RS Stock No.: 187-9517Brand: FAGManufacturers Part No.: 7207-B-XL-2RS-TVP
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

FAG

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

17mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

1

Static Load Rating

19kN

Dynamic Load Rating

28kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

7207

Race Type

Plain

Country of Origin

Germany

Stock information temporarily unavailable.

BD 75.642

BD 75.642 Each (Exc. Vat)

BD 83.206

BD 83.206 Each (inc. VAT)

FAG 7207-B-XL-2RS-TVP Single Row Angular Contact Ball Bearing- Both Sides Sealed 35mm I.D, 72mm O.D

BD 75.642

BD 75.642 Each (Exc. Vat)

BD 83.206

BD 83.206 Each (inc. VAT)

FAG 7207-B-XL-2RS-TVP Single Row Angular Contact Ball Bearing- Both Sides Sealed 35mm I.D, 72mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 75.642
5 - 9BD 72.616
10+BD 71.912

Technical Document

Specifications

Brand

FAG

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

17mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

1

Static Load Rating

19kN

Dynamic Load Rating

28kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

7207

Race Type

Plain

Country of Origin

Germany