Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FAG S6009-2RSR-FD Single Row Deep Groove Ball Bearing- Both Sides Sealed 45mm I.D, 75mm O.D

RS Stock No.: 279-2306Brand: FAGManufacturers Part No.: S6009-2RSR-FD
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

FAG

Inside Diameter

45mm

Outside Diameter

75mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

FAG S6009-2RSR-FD Single Row Deep Groove Ball Bearing- Both Sides Sealed 45mm I.D, 75mm O.D

P.O.A.

FAG S6009-2RSR-FD Single Row Deep Groove Ball Bearing- Both Sides Sealed 45mm I.D, 75mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

FAG

Inside Diameter

45mm

Outside Diameter

75mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Country of Origin

Japan