FAG S6202-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 35mm O.D

RS Stock No.: 260-0674Brand: FAGManufacturers Part No.: S6202-2RSR-HLC
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

FAG

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

11mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

2.98kN

Dynamic Load Rating

6.49kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6202

Race Type

Plain

Stock information temporarily unavailable.

BD 10.186

BD 10.186 Each (Exc. Vat)

BD 11.205

BD 11.205 Each (inc. VAT)

FAG S6202-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 35mm O.D

BD 10.186

BD 10.186 Each (Exc. Vat)

BD 11.205

BD 11.205 Each (inc. VAT)

FAG S6202-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 35mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

FAG

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

11mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

2.98kN

Dynamic Load Rating

6.49kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6202

Race Type

Plain