Technical Document
Specifications
Brand
FAGInside Diameter
35mm
Outside Diameter
80mm
Race Width
21mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Country of Origin
Japan
Stock information temporarily unavailable.
BD 123.695
BD 123.695 Each (Exc. Vat)
BD 136.065
BD 136.065 Each (inc. VAT)
FAG S6307-2RSR-FD Single Row Deep Groove Ball Bearing- Both Sides Sealed 35mm I.D, 80mm O.D
1
BD 123.695
BD 123.695 Each (Exc. Vat)
BD 136.065
BD 136.065 Each (inc. VAT)
FAG S6307-2RSR-FD Single Row Deep Groove Ball Bearing- Both Sides Sealed 35mm I.D, 80mm O.D
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FAGInside Diameter
35mm
Outside Diameter
80mm
Race Width
21mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Country of Origin
Japan