Technical Document
Specifications
Brand
FAGInside Diameter
30mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
2
Material
Cast Iron
Length
80mm
Width
148mm
Depth
40.2mm
Mount Hole Size
16mm
Mount Hole Centre-to-Centre
117mm
BD 21.345
BD 21.345 Each (Exc. Vat)
BD 23.479
BD 23.479 Each (inc. VAT)
1
BD 21.345
BD 21.345 Each (Exc. Vat)
BD 23.479
BD 23.479 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 21.345 |
5 - 9 | BD 20.910 |
10 - 24 | BD 20.810 |
25+ | BD 20.710 |
Technical Document
Specifications
Brand
FAGInside Diameter
30mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
2
Material
Cast Iron
Length
80mm
Width
148mm
Depth
40.2mm
Mount Hole Size
16mm
Mount Hole Centre-to-Centre
117mm