Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fair-Rite Ferrite Core

RS Stock No.: 219-2656Brand: Fair-RiteManufacturers Part No.: 0443167251
brand-logo
View all in Ferrite Cores

Technical Document

Specifications

Type

Round Cable Snap-Its

Application

EMI Suppression

Material

43 Material, 44 Material

Key

No

Impedance at 25 MHz

144Ω

Openable

Yes

Outer Dimensions

22.1 x 11 x 32.3mm

Impedance at 100 MHz

240Ω

Aperture Diameter

10.15mm

Number of Apertures

1

Outer Depth

11mm

Outer Height

32.2mm

Outer Width

22.1mm

Product details

Round Cable Snap-Its

These cable cores will provide common-mode filtering for multi-strand cables and differential-mode filtering for single conductors
Polypropylene cases have UL 94-V0 rating
Suppresses frequencies up to 2000MHz
Accommodates round cables with diameters from 5.35mm to 25mm

*Nylon 6//6 case, flammability rating UL94-V

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Stock information temporarily unavailable.

BD 1.320

BD 1.320 Each (Exc. Vat)

BD 1.452

BD 1.452 Each (inc. VAT)

Fair-Rite Ferrite Core

BD 1.320

BD 1.320 Each (Exc. Vat)

BD 1.452

BD 1.452 Each (inc. VAT)

Fair-Rite Ferrite Core
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 1.320
10 - 24BD 1.275
25+BD 1.215

Technical Document

Specifications

Type

Round Cable Snap-Its

Application

EMI Suppression

Material

43 Material, 44 Material

Key

No

Impedance at 25 MHz

144Ω

Openable

Yes

Outer Dimensions

22.1 x 11 x 32.3mm

Impedance at 100 MHz

240Ω

Aperture Diameter

10.15mm

Number of Apertures

1

Outer Depth

11mm

Outer Height

32.2mm

Outer Width

22.1mm

Product details

Round Cable Snap-Its

These cable cores will provide common-mode filtering for multi-strand cables and differential-mode filtering for single conductors
Polypropylene cases have UL 94-V0 rating
Suppresses frequencies up to 2000MHz
Accommodates round cables with diameters from 5.35mm to 25mm

*Nylon 6//6 case, flammability rating UL94-V

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.